ZFDC-10-1-S+
Mini-Circuits
Description: Directional Coupler, 1MHz Min, 500MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18

Overview of ZFDC-10-1-S+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for ZFDC-10-1-S+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ZFDC-10-1-S+-ND
DigiKey 10.5 DB DIR COUP, 1-500 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Tray 11
In Stock
  • 1 $74.2300
  • 10 $59.0520
  • 25 $58.2964
  • 50 $57.8250
$57.8250 / $74.2300 Buy Now
DISTI # 139-ZFDC-10-1-S+
Mouser Electronics Signal Conditioning 10.5 dB Directional Coupler, 1 - 500 MHz, 50? RoHS: Compliant 13
  • 1 $76.2800
  • 10 $60.6500
  • 30 $59.8700
  • 50 $59.0800
  • 100 $58.3100
$58.3100 / $76.2800 Buy Now

CAD Models for ZFDC-10-1-S+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZFDC-10-1-S+ by Mini-Circuits

ZFDC-10-1-S+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT, CASE K18
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
SMA
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
34.77 dBm
Insertion Loss-Max
1.3 dB
Operating Frequency-Max
500 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
VSWR-Max
1.2
Want to compare parts?
  1. ZFDC-10-1-S+
    Mini-Circuits
    Directional Coupler, 1MHz Min, 500MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18
    VS

Related Parts for ZFDC-10-1-S+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZFDC-10-1-S+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZFDC-10-1-S+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZFDC-10-1-S+ would you like to use for your alert(s)?
  • Please alert me when ZFDC-10-1-S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZFDC-10-1-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZFDC-10-1-S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZFDC-10-1-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZFDC-10-1-S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZFDC-10-1-S+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: