Part Details for ZFDC-10-6+ by Mini-Circuits
Overview of ZFDC-10-6+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ZFDC-10-6+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZFDC-10-6
|
Mouser Electronics | Signal Conditioning 11 dB Directional Coupler, 0.005 - 20 MHz, 50? RoHS: Compliant | 13 |
|
$63.1300 / $82.7900 | Buy Now |
Part Details for ZFDC-10-6+
ZFDC-10-6+ CAD Models
ZFDC-10-6+ Part Data Attributes
|
ZFDC-10-6+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFDC-10-6+
Mini-Circuits
Directional Coupler, 0.005MHz Min, 20MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE K18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 0.005 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |