Part Details for ZFDC-20-4+ by Mini-Circuits
Overview of ZFDC-20-4+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFDC-20-4+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZFDC-20-4+-ND
|
DigiKey | 19.5 DB DIR COUP, 1 - 1000 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3 In Stock |
|
$81.6750 / $98.5900 | Buy Now |
DISTI #
139-ZFDC-20-4+
|
Mouser Electronics | Signal Conditioning 19.5 dB Directional Coupler, 1 - 1000 Mhz, 50ohm RoHS: Compliant | 11 |
|
$78.8500 / $98.5900 | Buy Now |
Part Details for ZFDC-20-4+
ZFDC-20-4+ CAD Models
ZFDC-20-4+ Part Data Attributes
|
ZFDC-20-4+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFDC-20-4+
Mini-Circuits
Directional Coupler, 1MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE K18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.1 |
Alternate Parts for ZFDC-20-4+
This table gives cross-reference parts and alternative options found for ZFDC-20-4+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFDC-20-4+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFDC-20-4 | Directional Coupler, 1MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, CASE K18 | Mini-Circuits | ZFDC-20-4+ vs ZFDC-20-4 |