Part Details for ZFK3DSA1,5-6,08 by Phoenix Contact
Overview of ZFK3DSA1,5-6,08 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFK3DSA1,5-6,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 34 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 27 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for ZFK3DSA1,5-6,08
ZFK3DSA1,5-6,08 CAD Models
ZFK3DSA1,5-6,08 Part Data Attributes
|
ZFK3DSA1,5-6,08
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
ZFK3DSA1,5-6,08
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 1 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |