Part Details for ZFKDS 2 5-5 08 THT by Phoenix Contact
Overview of ZFKDS 2 5-5 08 THT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFKDS 2 5-5 08 THT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: THR soldering - conductor/PCB connection direction: 45 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Spring-cage printed circuit terminal block for through-hole reflow applications. Article can be aligned with various number of positions. RoHS: Compliant | 0 |
|
$0.4180 / $1.1800 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: THR soldering - conductor/PCB connection direction: 45 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Spring-cage printed circuit terminal block for through-hole reflow applications. Article can be aligned with various number of positions. RoHS: Compliant | 0 |
|
$0.4180 / $1.1800 | Buy Now |