Part Details for ZFKKDS 1,5C-5,0 1889301 by Phoenix Contact
Overview of ZFKKDS 1,5C-5,0 1889301 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFKKDS 1,5C-5,0 1889301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZFKKDS-1.5C-5.0
|
TME | PCB terminal block, angled 45°, 5mm, ways: 1, on PCBs, 0.2÷1.5mm2 Min Qty: 1 | 0 |
|
$0.8200 / $1.6300 | RFQ |