Part Details for ZFL-500LNB+ by Mini-Circuits
Overview of ZFL-500LNB+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFL-500LNB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZFL-500LNB+-ND
|
DigiKey | LNA, 0.1 - 500 MHZ, 50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$135.1124 / $139.5000 | Buy Now |
DISTI #
139-ZFL-500LNB+
|
Mouser Electronics | RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50? RoHS: Compliant | 54 |
|
$134.9500 / $139.5000 | Buy Now |
Part Details for ZFL-500LNB+
ZFL-500LNB+ CAD Models
ZFL-500LNB+ Part Data Attributes
|
ZFL-500LNB+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFL-500LNB+
Mini-Circuits
Wide Band Low Power Amplifier, 0.1MHz Min, 500MHz Max, ROHS COMPLIANT, CASE Y460
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE Y460 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 24 dB | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | LOW NOISE AMPLIFIER | |
VSWR-Max | 1.6 |