Part Details for ZFRSC-4-842-S+ by Mini-Circuits
Overview of ZFRSC-4-842-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ZFRSC-4-842-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZFRSC-4-842-S+-ND
|
DigiKey | 4 WAYS PWR SPLTR, DC - 8400 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$239.7612 / $257.9800 | Buy Now |
DISTI #
139-ZFRSC-4-842-S
|
Mouser Electronics | Signal Conditioning 4 Ways Resistive Power Splitter, DC - 8400 MHz, 50 Ohm RoHS: Compliant | 52 |
|
$239.7600 / $257.9800 | Buy Now |
Part Details for ZFRSC-4-842-S+
ZFRSC-4-842-S+ CAD Models
ZFRSC-4-842-S+ Part Data Attributes
|
ZFRSC-4-842-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFRSC-4-842-S+
Mini-Circuits
Splitter And Combiner, 0MHz Min, 8400MHz Max, 13dB Insertion Loss-Max, ROHS COMPLIANT, G15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 22.04 dBm | |
Insertion Loss-Max | 1 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 8400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 1.45 |