There are no models available for this part yet.
Overview of ZFS-105000-12WW by JKL Components Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for ZFS-105000-12WW by JKL Components Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
289-ZFS-105000-12WW-ND
|
DigiKey | LED WARM WHT LNR LGT STRIP 3050K Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$71.3420 / $83.2300 | Buy Now | |
DISTI #
560-ZFS-105000-12WW
|
Mouser Electronics | LED Lighting Bars & Strips RoHS: Compliant | 0 |
|
$71.3400 / $83.2200 | Order Now |