There are no models available for this part yet.
Overview of ZFS-105000-DBW by JKL Components Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for ZFS-105000-DBW by JKL Components Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X0051
|
Newark | Led Strip, Cool/Warm White, 50W, 5M, Light Strip Length:5M, No. Of Leds:300Leds, Illumination Color:Cool White, Warm White, Input Voltage:12Vdc, Input Power:25W, Ip Rating:Not Rated, Product Range:Zfs Series, Led Color:White Rohs Compliant: Yes |Jkl Components ZFS-105000-DBW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
289-1232-ND
|
DigiKey | LED ENG CL WH LNR STRIP 6475K 5M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$102.5000 | Buy Now | |
DISTI #
560-ZFS-105000-DBW
|
Mouser Electronics | LED Lighting Bars & Strips DOUBLE WHITE 12V LED FLEX RIBBON RoHS: Compliant | 0 |
|
$102.5000 | Order Now | |
DISTI #
70670702
|
RS | LED Light Strip, 5 Meter, Flex Ribbon, Dbl White, 12VDC, Color TempTuneable | JKL Components Corporation ZFS-105000-DBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.0000 | RFQ |
CAD Models for ZFS-105000-DBW by JKL Components Corporation
Part Data Attributes for ZFS-105000-DBW by JKL Components Corporation
|
|
---|---|
Samacsys Manufacturer
|
JKL Components
|