Part Details for ZFS-245000-CW by JKL Components Corporation
Overview of ZFS-245000-CW by JKL Components Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFS-245000-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
560-ZFS-245000-CW
|
Mouser Electronics | LED Lighting Bars & Strips 24V LED Flex ribbon 5m reel Cool Wht RoHS: Compliant | 3 |
|
$75.0800 / $92.3300 | Buy Now |
DISTI #
70670704
|
RS | LED Light Strip , High Lumen, 5 Meter, Flex Ribbon, 24VDC, 10mm, Cool White | JKL Components Corporation ZFS-245000-CW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.6100 | RFQ |
Part Details for ZFS-245000-CW
ZFS-245000-CW CAD Models
ZFS-245000-CW Part Data Attributes:
|
ZFS-245000-CW
JKL Components Corporation
Buy Now
|
Compare Parts:
ZFS-245000-CW
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |