Part Details for ZFS-CH138-8J by JKL Components Corporation
Overview of ZFS-CH138-8J by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFS-CH138-8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1210-ND
|
DigiKey | FLEX TAPE JOINER CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$0.8333 / $2.3000 | Buy Now |
DISTI #
560-ZFSCH1388J
|
Mouser Electronics | Lighting Cables LED Flex Ribbon RoHS: Compliant | 19 |
|
$0.8460 / $2.1500 | Buy Now |
DISTI #
70670715
|
RS | LED Flex Ribbon Joiner, Jumper, No Solder Connectors, 8mm, 138mm(5.43") length | JKL Components Corporation ZFS-CH138-8J RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.3400 | RFQ |