ZFSC-2-2500-S+
Mini-Circuits
Description: Combiner, 10MHz Min, 2500MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18

Overview of ZFSC-2-2500-S+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
DLF 2500 Coilcraft Inc NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version)
TTDLF 2500LB Coilcraft Inc Filter, data line, SMT, RoHS

Price & Stock for ZFSC-2-2500-S+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ZFSC-2-2500-S+-ND
DigiKey PWR SPLTR CMBD / SMA / ROHS Min Qty: 1 Lead time: 9 Weeks Container: Tray 27
In Stock
  • 1 $127.4300
  • 10 $110.7370
  • 25 $109.2124
$109.2124 / $127.4300 Buy Now
DISTI # 139-ZFSC-2-2500-S+
Mouser Electronics Signal Conditioning PWR SPLTR CMBD / SMA / RoHS RoHS: Compliant 45
  • 1 $131.2600
  • 10 $114.0600
  • 30 $112.4900
$112.4900 / $131.2600 Buy Now

CAD Models for ZFSC-2-2500-S+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZFSC-2-2500-S+ by Mini-Circuits

ZFSC-2-2500-S+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
SMA, ISOLATION-MIN (DB):11
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.5 dB
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPLITTER AND COMBINER
VSWR-Max
2
Want to compare parts?
  1. ZFSC-2-2500-S+
    Mini-Circuits
    Combiner, 10MHz Min, 2500MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18
    VS

Related Parts for ZFSC-2-2500-S+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZFSC-2-2500-S+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZFSC-2-2500-S+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZFSC-2-2500-S+ would you like to use for your alert(s)?
  • Please alert me when ZFSC-2-2500-S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZFSC-2-2500-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZFSC-2-2500-S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZFSC-2-2500-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZFSC-2-2500-S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZFSC-2-2500-S+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: