Part Details for ZFX-SC50W by OMRON Corporation
Overview of ZFX-SC50W by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFX-SC50W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZFXSC50W
|
Avnet Americas | INTELLIGENTCAMERAFOV 50MM IP67 - Bulk (Alt: ZFXSC50W) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-ZFX-SC50W
|
Mouser Electronics | Cameras & Camera Modules IntelligentCameraFOV 50mm IP67 RoHS: Compliant | 0 |
|
$1,981.6400 | Order Now |