-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZGDC20-372HP+-ND
|
DigiKey | 20 DB DC, 300 - 3700 MHZ, 50 Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9 In Stock |
|
$452.5750 / $459.3000 | Buy Now |
DISTI #
139-ZGDC20-372HP+
|
Mouser Electronics | Signal Conditioning 20 dB Directional Coupler, 300 - 3700 MHz, 50ohm RoHS: Compliant | 12 |
|
$462.2000 / $473.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZGDC20-372HP+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZGDC20-372HP+
Mini-Circuits
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | N-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.4 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3700 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | NO | |
VSWR-Max | 2 |