Part Details for ZH-100-1/8-0-SP by TE Connectivity
Overview of ZH-100-1/8-0-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZH-100-1/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2920
|
Newark | Heat-Shrink Tubing, 2:1, Blk, 3.2Mm Rohs Compliant: Yes |Raychem Te Connectivity ZH-100-1/8-0-SP Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
$164.5000 / $172.7500 | Buy Now |
DISTI #
17-ZH-100-1/8-0-SP-ND
|
DigiKey | HEATSHRINK 0.126" BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
299 In Stock |
|
$1.2370 / $1.4200 | Buy Now |
DISTI #
5220234001
|
Avnet Americas | Heat Shrink Tubing, 2:1, 0.13 ", 3.2 mm, Black, 492 ft, 150 m - Tape and Reel (Alt: 5220234001) Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$0.9989 / $1.1278 | Buy Now |
|
Onlinecomponents.com | ZH-100-1/8-0-SP RoHS: Compliant | 0 |
|
$1.0000 / $2.0900 | Buy Now |
DISTI #
77318873
|
Verical | Heat Shrink Tubing Cross Linked Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 300 |
|
$1.8060 / $2.1000 | Buy Now |
DISTI #
73579965
|
Verical | Heat Shrink Tubing Cross Linked Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 138 Package Multiple: 138 | Americas - 138 |
|
$1.1509 | Buy Now |
DISTI #
5220234001
|
TTI | Heat Shrink Tubing & Sleeves ZH-100-1/8-0-SP Min Qty: 1800 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$1.0200 | Buy Now |
DISTI #
RYCZH-100-1/8-0-SP
|
Interstate Connecting Components | 5220234001 450 METERS PER ROLL | 0 |
|
$1.0922 / $1.2024 | Buy Now |
|
Master Electronics | ZH-100-1/8-0-SP RoHS: Compliant | 0 |
|
$1.0000 / $2.0900 | Buy Now |