Part Details for ZH13DL-08-10-10 by SMC Corporation of America
Overview of ZH13DL-08-10-10 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZH13DL-08-10-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70811125
|
RS | Vacuum Ejector, box, 8mm sup, 10mm exh, nozzle 1.3mm | SMC Corporation ZH13DL-08-10-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6200 | RFQ |