Part Details for ZH150-50/30-0-SP by TE Connectivity
Overview of ZH150-50/30-0-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZH150-50/30-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC9281
|
Newark | Heat Shrink Tubing, 50Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:1.969", I.d. Supplied - Metric:50Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:98.4Ft, Length - Metric:30M, I.d. Recovered Max - Imperial:1.181" Rohs Compliant: Yes |Raychem Te Connectivity ZH150-50/30-0-SP RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$72.7500 | Buy Now |
DISTI #
844-ZH150-50/30-0-SP-DS-ND
|
DigiKey | HEAT SHRINK 0.969" METER Min Qty: 1 Lead time: 50 Weeks Container: Digi-Spool®, Continuous Spool |
153 In Stock |
|
$75.3064 / $109.4500 | Buy Now |
DISTI #
A124969-01-ND
|
DigiKey | HEATSHRINK .969" X 3.28' 1=1M Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3 In Stock |
|
$101.4300 | Buy Now |
DISTI #
A124969-05-ND
|
DigiKey | HEATSHRINK .969" X 16.4' 1=5M Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$443.2600 | Buy Now |
DISTI #
650-ZH150-50/30-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves ZH150-50/30-0-SP RoHS: Compliant | 15 |
|
$75.3000 / $75.3100 | Buy Now |
|
Onlinecomponents.com | ZH150-50/30-0-SP RoHS: Compliant | 0 |
|
$74.6300 / $204.4100 | Buy Now |
|
Master Electronics | ZH150-50/30-0-SP RoHS: Compliant | 0 |
|
$74.6300 / $204.4100 | Buy Now |
Part Details for ZH150-50/30-0-SP
ZH150-50/30-0-SP CAD Models
ZH150-50/30-0-SP Part Data Attributes
|
ZH150-50/30-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
ZH150-50/30-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |