There are no models available for this part yet.
Overview of ZH150-8/4-0-10M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for ZH150-8/4-0-10M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ6925
|
Newark | Heat-Shrink Tubing, 2:1, 8Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.315", I.d. Supplied - Metric:8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:32.8Ft, Length - Metric:10M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity ZH150-8/4-0-10M RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: SPOOL | 0 |
|
$54.3800 / $57.1000 | Buy Now | |
DISTI #
30AH0384
|
Newark | Shrink Tubing - Standard Rohs Compliant: Yes |Raychem Te Connectivity ZH150-8/4-0-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7500 / $85.5100 | Buy Now | |
DISTI #
484-ZH150-8/4-0-10M-ND
|
DigiKey | ZH150-8/4-0-10M Lead time: 50 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | ZH150-8/4-0-10M RoHS: Compliant | 0 |
|
$63.8900 / $133.8200 | Buy Now | ||
DISTI #
RYCZH150-8/4-0-10M
|
Interstate Connecting Components | ZH150-8/4-0-10M | 0 |
|
Buy Now | ||
Master Electronics | ZH150-8/4-0-10M RoHS: Compliant | 0 |
|
$63.8900 / $133.8200 | Buy Now |
CAD Models for ZH150-8/4-0-10M by TE Connectivity
Part Data Attributes for ZH150-8/4-0-10M by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|