Part Details for ZHL-100W-352X+ by Mini-Circuits
Overview of ZHL-100W-352X+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHL-100W-352X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3403
|
Newark | High Power Amplifier, 3 To 3.5 Ghz |Mini-Circuits ZHL-100W-352X+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ZHL-100W-352X+
ZHL-100W-352X+ CAD Models
ZHL-100W-352X+ Part Data Attributes
|
ZHL-100W-352X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-100W-352X+
Mini-Circuits
Narrow Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | N; SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 45 dB | |
Input Power-Max (CW) | 7 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 20000 mA | |
Surface Mount | NO | |
VSWR-Max | 2 |