Part Details for ZHL-16W-43-S+ by Mini-Circuits
Overview of ZHL-16W-43-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ZHL-16W-43-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZHL-16W-43-S+-ND
|
DigiKey | HIGH POWER AMP, 1.8 TO 4 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Box |
12 In Stock |
|
$2,809.1600 | Buy Now |
DISTI #
139-ZHL-16W-43-S
|
Mouser Electronics | RF Amplifier High Power Amplifier, 1.8 to 4 GHz RoHS: Compliant | 10 |
|
$2,747.3500 | Buy Now |
Part Details for ZHL-16W-43-S+
ZHL-16W-43-S+ CAD Models
ZHL-16W-43-S+ Part Data Attributes:
|
ZHL-16W-43-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-16W-43-S+
Mini-Circuits
Wide Band High Power Amplifier, 1800MHz Min, 4000MHz Max, ROHS COMPLIANT, CASE BT1344
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA, USABLE AT 800 TO 4200 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 40 dB | |
Input Power-Max (CW) | 9 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 47 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 1.3 |