Part Details for ZHL-20W-13 by Mini-Circuits
Overview of ZHL-20W-13 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
Part Details for ZHL-20W-13
ZHL-20W-13 CAD Models
ZHL-20W-13 Part Data Attributes
|
ZHL-20W-13
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-20W-13
Mini-Circuits
Wide Band High Power Amplifier, 20MHz Min, 1000MHz Max, CASE CP641
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE CP641 | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, USABLE OVER 15 TO 1100 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 46 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.5 |