Datasheets
ZHL-20W-13SW+ by: Mini-Circuits

Wide Band High Power Amplifier,

Part Details for ZHL-20W-13SW+ by Mini-Circuits

Overview of ZHL-20W-13SW+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FA2707-BL Coilcraft Inc SMPS Transformer, 20W
FA2706-BL Coilcraft Inc SMPS Transformer, 20W
S5069-A Coilcraft Inc SMPS Transformer, 20W

Price & Stock for ZHL-20W-13SW+

Part # Distributor Description Stock Price Buy
DISTI # 139-ZHL-20W-13SW
Mouser Electronics RF Amplifier High Power Amplifier, 20 - 1000 MHz, 50? RoHS: Compliant 17
  • 1 $2,193.5200
$2,193.5200 Buy Now

Part Details for ZHL-20W-13SW+

ZHL-20W-13SW+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZHL-20W-13SW+ Part Data Attributes

ZHL-20W-13SW+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
ZHL-20W-13SW+ Mini-Circuits Wide Band High Power Amplifier,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature SMA
Characteristic Impedance 50 Ω
Construction MODULE
Gain 46 dB
Input Power-Max (CW) 3 dBm
Mounting Feature PANEL MOUNT
Number of Functions 1
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 20 MHz
Operating Temperature-Max 65 °C
Operating Temperature-Min -20 °C
Power Supplies 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER
Supply Current-Max 2800 mA
Surface Mount NO
VSWR-Max 2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZHL-20W-13SW+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZHL-20W-13SW+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZHL-20W-13SW+ would you like to use for your alert(s)?
  • Please alert me when ZHL-20W-13SW+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZHL-20W-13SW+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZHL-20W-13SW+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZHL-20W-13SW+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZHL-20W-13SW+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZHL-20W-13SW+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: