Part Details for ZHL-5W-1X+ by Mini-Circuits
Overview of ZHL-5W-1X+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ZHL-5W-1X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZHL-5W-1X
|
Mouser Electronics | RF Amplifier High Power Amplifier, 5 - 500 MHz, 50? RoHS: Compliant | 2 |
|
$1,510.4200 | Buy Now |
Part Details for ZHL-5W-1X+
ZHL-5W-1X+ CAD Models
ZHL-5W-1X+ Part Data Attributes
|
ZHL-5W-1X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-5W-1X+
Mini-Circuits
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA, LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 40 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 2.5 |