Part Details for ZHX1223TB115THTR by Zilog Inc
Overview of ZHX1223TB115THTR by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZHX1223TB115THTR
ZHX1223TB115THTR CAD Models
ZHX1223TB115THTR Part Data Attributes
|
ZHX1223TB115THTR
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
ZHX1223TB115THTR
Zilog Inc
IC SPECIALTY INTERFACE CIRCUIT, SMA7, 7.30 X 1.90 MM, 2.80 MM HEIGHT, LEAD FREE, 8 PIN PACKAGE, Interface IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-N7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for ZHX1223TB115THTR
This table gives cross-reference parts and alternative options found for ZHX1223TB115THTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHX1223TB115THTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7370ETG+T | Interface Circuit, BICMOS, 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | ZHX1223TB115THTR vs MAX7370ETG+T |
MAX7370ATG+T | Interface Circuit, BICMOS, 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | ZHX1223TB115THTR vs MAX7370ATG+T |
MAX7370ATG+ | Interface Circuit, BICMOS, 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | ZHX1223TB115THTR vs MAX7370ATG+ |
MAX7370ETG+ | 8 x 8 Key-Switch Controller and LED Driver/GPIOs with I2C Interface and High Level of ESD Protection, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | ZHX1223TB115THTR vs MAX7370ETG+ |