There are no models available for this part yet.
Overview of ZKLF30100-2RS-PE by INA Bearings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZKLF30100-2RS-PE by INA Bearings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72529310
|
RS | Needle Roller/Axial Cylindrical RB, 30mm ID, 100mm OD, 38mm Width | INA Bearings (Schaeffler) ZKLF30100-2RS-PE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,036.9300 | RFQ |