-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T4041
|
Newark | Adaptive Digital Dc-Dc Controller W/ Current Sharing & 0.2%/Tube Rohs Compliant: Yes |Renesas ZL2004ALNF-01 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL2004ALNF-01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2004ALNF-01
Renesas Electronics Corporation
Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 0.9V TO 1.1V OUTPUT RANGE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 8.6 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ZL2004ALNF-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2004ALNF-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2004ALNNT-01 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | ZL2004ALNF-01 vs ZL2004ALNNT-01 |
ZL2004ALNNT | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, QFN-32 | Intersil Corporation | ZL2004ALNF-01 vs ZL2004ALNNT |
ZL2004ALNNT1 | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, QFN-32 | Intersil Corporation | ZL2004ALNF-01 vs ZL2004ALNNT1 |
ZL2004ALNNT1 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNF-01 vs ZL2004ALNNT1 |
ZL2004ALNNT1-01 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | ZL2004ALNF-01 vs ZL2004ALNNT1-01 |
ZL2004ALNNTT1 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNF-01 vs ZL2004ALNNTT1 |
ZL2004ALNFT1 | Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel | Renesas Electronics Corporation | ZL2004ALNF-01 vs ZL2004ALNFT1 |
ZL2004ALNNT | Switching Controller | Renesas Electronics Corporation | ZL2004ALNF-01 vs ZL2004ALNNT |
ZL2004ALNN-01 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNF-01 vs ZL2004ALNN-01 |
ZL2004ALNN-01 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | ZL2004ALNF-01 vs ZL2004ALNN-01 |