-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2004ALNF | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Current Sharing | |
ZL2004ALNFT-01 | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Current Sharing | |
ZL2004ALNFT1-01 | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Current Sharing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4841
|
Newark | Adaptive Digital Dc-Dc Controller W/ Current Sharing - Tube/Tube Rohs Compliant: Yes |Renesas ZL2004ALNF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL2004ALNF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2004ALNF
Renesas Electronics Corporation
Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ZL2004ALNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2004ALNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2004ALNNT-01 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNF vs ZL2004ALNNT-01 |
ZL2004ALNNT-01 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | ZL2004ALNF vs ZL2004ALNNT-01 |
ZL2004ALNFT1-01 | Adaptive Digital DC-DC Controller with Current Sharing; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ZL2004ALNF vs ZL2004ALNFT1-01 |
ZL2004ALNFTT1 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNF vs ZL2004ALNFTT1 |
ZL2004ALNFT1-01 | Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel | Renesas Electronics Corporation | ZL2004ALNF vs ZL2004ALNFT1-01 |
ZL2004ALNF-01 | Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube | Renesas Electronics Corporation | ZL2004ALNF vs ZL2004ALNF-01 |
ZL2004ALNLT1 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNF vs ZL2004ALNLT1 |
ZL2004ALNFT1 | Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel | Renesas Electronics Corporation | ZL2004ALNF vs ZL2004ALNFT1 |
ZL2004ALNNT1-01 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | ZL2004ALNF vs ZL2004ALNNT1-01 |
ZL2004ALNN-01 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNF vs ZL2004ALNN-01 |