-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2004ALNFT1-01 | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Current Sharing | |
ZL2004ALNFT1 | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Current Sharing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4843
|
Newark | Adaptive Digital Dc-Dc Controller W/ Current Sharing - Tr1K/Tape & Reel Rohs Compliant: Yes |Renesas ZL2004ALNFT1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL2004ALNFT1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2004ALNFT1
Renesas Electronics Corporation
Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 3.6 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ZL2004ALNFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2004ALNFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2004ALNNT-01 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNFT1 vs ZL2004ALNNT-01 |
ZL2004ALNNT-01 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | ZL2004ALNFT1 vs ZL2004ALNNT-01 |
ZL2004ALNFT1-01 | Adaptive Digital DC-DC Controller with Current Sharing; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ZL2004ALNFT1 vs ZL2004ALNFT1-01 |
ZL2004ALNFTT1 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNFT1 vs ZL2004ALNFTT1 |
ZL2004ALNFT1-01 | Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel | Renesas Electronics Corporation | ZL2004ALNFT1 vs ZL2004ALNFT1-01 |
ZL2004ALNF-01 | Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube | Renesas Electronics Corporation | ZL2004ALNFT1 vs ZL2004ALNF-01 |
ZL2004ALNLT1 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNFT1 vs ZL2004ALNLT1 |
ZL2004ALNF | Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube | Renesas Electronics Corporation | ZL2004ALNFT1 vs ZL2004ALNF |
ZL2004ALNNT1-01 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | ZL2004ALNFT1 vs ZL2004ALNNT1-01 |
ZL2004ALNN-01 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNFT1 vs ZL2004ALNN-01 |