Part Details for ZL2004ALNNT-01 by Intersil Corporation
Overview of ZL2004ALNNT-01 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL2004ALNNT-01
ZL2004ALNNT-01 CAD Models
ZL2004ALNNT-01 Part Data Attributes
|
ZL2004ALNNT-01
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2004ALNNT-01
Intersil Corporation
SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 1.1V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 8.6 V | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Nom (Vsup) | 8.6 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ZL2004ALNNT-01
This table gives cross-reference parts and alternative options found for ZL2004ALNNT-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2004ALNNT-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2004ALNNT | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, QFN-32 | Intersil Corporation | ZL2004ALNNT-01 vs ZL2004ALNNT |
ZL2004ALNNT1 | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, QFN-32 | Intersil Corporation | ZL2004ALNNT-01 vs ZL2004ALNNT1 |
ZL2004ALNNT1 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNNT-01 vs ZL2004ALNNT1 |
ZL2004ALNNT1-01 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | ZL2004ALNNT-01 vs ZL2004ALNNT1-01 |
ZL2004ALNNTT1 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNNT-01 vs ZL2004ALNNTT1 |
ZL2004ALNFT1 | Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel | Renesas Electronics Corporation | ZL2004ALNNT-01 vs ZL2004ALNFT1 |
ZL2004ALNNT | Switching Controller | Renesas Electronics Corporation | ZL2004ALNNT-01 vs ZL2004ALNNT |
ZL2004ALNN-01 | Switching Controller | Renesas Electronics Corporation | ZL2004ALNNT-01 vs ZL2004ALNN-01 |
ZL2004ALNN-01 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | ZL2004ALNNT-01 vs ZL2004ALNN-01 |
ZL2004ALNFT1-01 | Adaptive Digital DC-DC Controller with Current Sharing; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ZL2004ALNNT-01 vs ZL2004ALNFT1-01 |