ZL2008ALBFT1
Description: Digital DC-DC Controller with Drivers and Pin-Strap Current Sharing, QFN, /Reel

Overview of ZL2008ALBFT1 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ZL2008ALBFT1 Renesas Electronics Corporation Digital DC-DC Controller with Drivers and Pin-Strap Current Sharing

Price & Stock for ZL2008ALBFT1 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 48T1745
Newark Adaptive Digital Dc-Dc Controller W/ Drivers & Pin-Strap Com/Tape & Reel Rohs Compliant: Yes |Renesas ZL2008ALBFT1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for ZL2008ALBFT1 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZL2008ALBFT1 by Renesas Electronics Corporation

ZL2008ALBFT1
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
QFN-36
Pin Count
36
Manufacturer Package Code
L36.6X6A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-11-03
Samacsys Manufacturer
Renesas Electronics
Additional Feature
0.54 V TO 5.5 V OUTPUT RANGE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N36
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC36,.25SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.95 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1400 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. ZL2008ALBFT1
    Renesas Electronics Corporation
    Digital DC-DC Controller with Drivers and Pin-Strap Current Sharing, QFN, /Reel
    VS

Related Parts for ZL2008ALBFT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL2008ALBFT1 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL2008ALBFT1 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ZL2008ALBFT1 would you like to use for your alert(s)?
  • Please alert me when ZL2008ALBFT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL2008ALBFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL2008ALBFT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL2008ALBFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL2008ALBFT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL2008ALBFT1 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: