Part Details for ZL2102DEMO1Z by Renesas Electronics Corporation
Overview of ZL2102DEMO1Z by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2102DEMO1Z | Renesas Electronics Corporation | 6A Integrated Digital Power Regulator Demonstration Board |
Price & Stock for ZL2102DEMO1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7579
|
Newark | Zl2102Demo1Z Demo Board 1 - 36Ld Qfn -Rohs Compliant/Box Rohs Compliant: Yes |Renesas ZL2102DEMO1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ZL2102DEMO1Z-ND
|
DigiKey | BOARD DEMO 1 ZL2102 Min Qty: 1 Lead time: 52 Weeks Container: Box |
2 In Stock |
|
$78.7800 | Buy Now |