ZL2105ALNF
Description: 3A Integrated Digital DC-DC Converter, QFN, /Tube

Overview of ZL2105ALNF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Energy and Power Systems Transportation and Logistics Electronic Manufacturing Renewable Energy Medical Imaging Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ZL2105ALNFT1 Renesas Electronics Corporation 3A Integrated Digital DC-DC Converter
ZL2105ALNFT Renesas Electronics Corporation 3A Integrated Digital DC-DC Converter
ZL2105ALNF Renesas Electronics Corporation 3A Integrated Digital DC-DC Converter

Price & Stock for ZL2105ALNF by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86R8851
Newark 3A Digital Dc-Dc Converter - Bulk 50/Tube Rohs Compliant: Yes |Renesas ZL2105ALNF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for ZL2105ALNF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZL2105ALNF by Renesas Electronics Corporation

ZL2105ALNF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
QFN-36
Pin Count
36
Manufacturer Package Code
L36.6X6A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
VOUT=(0.6-5 VOLT); ALSO OPERATES IN VIN=(5-14 VOLT)
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N35
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
35
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. ZL2105ALNF
    Renesas Electronics Corporation
    3A Integrated Digital DC-DC Converter, QFN, /Tube
    VS

Alternate Parts for ZL2105ALNF

This table gives cross-reference parts and alternative options found for ZL2105ALNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2105ALNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZL2105ALNFT1 3A Integrated Digital DC-DC Converter, QFN, /Reel Renesas Electronics Corporation ZL2105ALNF vs ZL2105ALNFT1
ZL2105ALNFT1 3A Integrated Digital DC-DC Converter; QFN36; Temp Range: -40° to 85°C Intersil Corporation ZL2105ALNF vs ZL2105ALNFT1
ZL2105ALNF 3A Integrated Digital DC-DC Converter; QFN36; Temp Range: -40° to 85°C Intersil Corporation ZL2105ALNF vs ZL2105ALNF
Part Number Description Manufacturer Compare
ZL2105ALNF 3A Integrated Digital DC-DC Converter; QFN36; Temp Range: -40° to 85°C Intersil Corporation ZL2105ALNF vs ZL2105ALNF
ZL2105ALNFT1 3A Integrated Digital DC-DC Converter; QFN36; Temp Range: -40° to 85°C Intersil Corporation ZL2105ALNF vs ZL2105ALNFT1
ZL2105ALNFT1 3A Integrated Digital DC-DC Converter, QFN, /Reel Renesas Electronics Corporation ZL2105ALNF vs ZL2105ALNFT1

Related Parts for ZL2105ALNF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL2105ALNF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL2105ALNF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ZL2105ALNF would you like to use for your alert(s)?
  • Please alert me when ZL2105ALNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL2105ALNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL2105ALNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL2105ALNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL2105ALNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL2105ALNF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: