Part Details for ZL30111QDG1 by Microchip Technology Inc
Overview of ZL30111QDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30111QDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3544
|
Newark | Pb Free Pots Line Card Pll 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip ZL30111QDG1 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 | Buy Now |
DISTI #
ZL30111QDG1-ND
|
DigiKey | IC POTS LINE CARD PLL 64TQFP Min Qty: 160 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0250 | Buy Now |
DISTI #
ZL30111QDG1
|
Avnet Americas | PLL Single 64-Pin TQFP Tray - Trays (Alt: ZL30111QDG1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.3800 / $13.7000 | Buy Now |
DISTI #
494-ZL30111QDG1
|
Mouser Electronics | Clock Generators & Support Products Pb Free POTS Line Card PLL RoHS: Compliant | 0 |
|
$11.0200 | Order Now |
DISTI #
ZL30111QDG1
|
Microchip Technology Inc | Pb Free POTS Line Card PLL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3360 Alternates Available |
|
$9.1000 / $13.7000 | Buy Now |
|
Future Electronics | ZL30111 Series 3.5 V 19.44 MHz Surface Mount Clock Generator - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$10.1800 / $10.2700 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 0.008MHz to 19.44MHz In - 8.192MHz Out - 64-Pin TQFP - Tray | 0 |
|
$10.9500 / $22.9300 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 69 |
|
$7.8477 / $12.7260 | Buy Now | |
DISTI #
ZL30111QDG1
|
Avnet Americas | PLL Single 64-Pin TQFP Tray - Trays (Alt: ZL30111QDG1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.3800 / $13.7000 | Buy Now |
Part Details for ZL30111QDG1
ZL30111QDG1 CAD Models
ZL30111QDG1 Part Data Attributes
|
ZL30111QDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30111QDG1
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | SPQFP64,.48SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 47 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ZL30111QDG1
This table gives cross-reference parts and alternative options found for ZL30111QDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30111QDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30111QDG1 | Support Circuit, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64 | Microsemi Corporation | ZL30111QDG1 vs ZL30111QDG1 |
ZL30111QDG | Support Circuit, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD, TQFP-64 | Zarlink Semiconductor Inc | ZL30111QDG1 vs ZL30111QDG |