Part Details for ZL30113LDF1 by Microchip Technology Inc
Overview of ZL30113LDF1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30113LDF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3546
|
Newark | Pb Free Rate Conversion Dpll 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ZL30113LDF1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 | Buy Now |
DISTI #
ZL30113LDF1-ND
|
DigiKey | IC SLIC/CODEC PLL 32QFN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5000 | Buy Now |
DISTI #
ZL30113LDF1
|
Avnet Americas | PB FREE RATE CONVERSION DPLL - Bulk (Alt: ZL30113LDF1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$7.0500 / $9.3100 | Buy Now |
DISTI #
494-ZL30113LDF1
|
Mouser Electronics | Clock Generators & Support Products Pb Free Rate Conversion DPLL RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
DISTI #
ZL30113LDF1
|
Microchip Technology Inc | Pb Free Rate Conversion DPLL, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1900 / $9.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.6000 / $22.3200 | Buy Now | |
DISTI #
ZL30113LDF1
|
Avnet Americas | PB FREE RATE CONVERSION DPLL - Bulk (Alt: ZL30113LDF1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$7.0500 / $9.3100 | Buy Now |
|
NAC | Pb Free Rate Conversion DPLL, 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.3200 / $8.8200 | Buy Now |
|
Master Electronics | 0 |
|
$7.6000 / $22.3200 | Buy Now |
Part Details for ZL30113LDF1
ZL30113LDF1 CAD Models
ZL30113LDF1 Part Data Attributes:
|
ZL30113LDF1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30113LDF1
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC32(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |