Part Details for ZL30116GGG2 by Zarlink Semiconductor Inc
Overview of ZL30116GGG2 by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30116GGG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 32 |
|
RFQ |
Part Details for ZL30116GGG2
ZL30116GGG2 CAD Models
ZL30116GGG2 Part Data Attributes:
|
ZL30116GGG2
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30116GGG2
Zarlink Semiconductor Inc
Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM, LEAD FREE, CABGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | FBGA, BGA100,10X10,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for ZL30116GGG2
This table gives cross-reference parts and alternative options found for ZL30116GGG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30116GGG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30116GGG2V2 | Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM PITCH, CABGA-100 | Microsemi Corporation | ZL30116GGG2 vs ZL30116GGG2V2 |
ZL30116GGG2V2 | ATM/SONET/SDH Support Circuit, 1-Func, PBGA100 | Microchip Technology Inc | ZL30116GGG2 vs ZL30116GGG2V2 |
ZL30116GGGV2 | Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM PITCH, CABGA-100 | Microsemi Corporation | ZL30116GGG2 vs ZL30116GGGV2 |