Part Details for ZL30131GGG2 by Microchip Technology Inc
Overview of ZL30131GGG2 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ZL30131GGG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0746
|
Newark | Atm/Sonet/Sdh Network Interface, 1-Func, Pbga100 Rohs Compliant: Yes |Microchip ZL30131GGG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2100 / $113.9400 | Buy Now |
DISTI #
ZL30131GGG2-ND
|
DigiKey | IC NETWORK SYNCHRONIZER 100LFBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL30131GGG2
|
Mouser Electronics | Clock Generators & Support Products Pb Free OC192/10GbE Dual DPLL RoHS: Compliant | 0 |
|
$52.0700 | Order Now |
Part Details for ZL30131GGG2
ZL30131GGG2 CAD Models
ZL30131GGG2 Part Data Attributes
|
ZL30131GGG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30131GGG2
Microchip Technology Inc
ATM/SONET/SDH Network Interface, 1-Func, PBGA100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Current-Max | 188 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |