Part Details for ZL30151LDF1 by Microchip Technology Inc
Overview of ZL30151LDF1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ZL30151LDF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30151LDF1-ND
|
DigiKey | IC LINE CARD ETH PLL 3I/O 32QFN Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL30151LDF1
|
Mouser Electronics | Clock Generators & Support Products 3-In 3-Out SyncE Line Card Timing IC RoHS: Compliant | 0 |
|
$12.4100 | Order Now |
|
Onlinecomponents.com | 8000 Factory Stock |
|
$0 | Buy Now |
Part Details for ZL30151LDF1
ZL30151LDF1 CAD Models
ZL30151LDF1 Part Data Attributes:
|
ZL30151LDF1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30151LDF1
Microchip Technology Inc
Processor Specific Clock Generator, 650MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOM SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 650 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 650 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 297 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |