Part Details for ZL30151LDG1 by Microchip Technology Inc
Overview of ZL30151LDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ZL30151LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30151LDG1-ND
|
DigiKey | IC LINE CARD ETH PLL 3I/O 32QFN Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL30151LDG1
|
Mouser Electronics | Clock Generators & Support Products 3-In 3-Out SyncE Line Card Timing IC RoHS: Compliant | 353 |
|
$20.9300 | Buy Now |
DISTI #
ZL30151LDG1
|
Microchip Technology Inc | 3-In 3-Out SyncE Line Card Timing IC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
410 Alternates Available |
|
$14.3900 / $21.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
|
Ameya Holding Limited | IC LINE CARD ETH PLL 3I/O 32QFN | 410 |
|
RFQ |
Part Details for ZL30151LDG1
ZL30151LDG1 CAD Models
ZL30151LDG1 Part Data Attributes
|
ZL30151LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30151LDG1
Microchip Technology Inc
Processor Specific Clock Generator, 650MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOM SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 650 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 650 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 297 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |
Alternate Parts for ZL30151LDG1
This table gives cross-reference parts and alternative options found for ZL30151LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30151LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30151LDF1 | Processor Specific Clock Generator, 650MHz, CMOS | Microchip Technology Inc | ZL30151LDG1 vs ZL30151LDF1 |