Part Details for ZL30154GGG2 by Microchip Technology Inc
Overview of ZL30154GGG2 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30154GGG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30154GGG2-ND
|
DigiKey | IC DPLL NETWORK SYNCH 100FBGA Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL30154GGG2
|
Mouser Electronics | Clock Generators & Support Products Dual Network Synchronous Ethernet PLL RoHS: Compliant | 0 |
|
$51.4500 | Order Now |
|
Onlinecomponents.com | Clock Generator 4Clock Inputs 100-Pin LBGA Tray | 2352 Factory Stock |
|
$0 | Buy Now |
DISTI #
ZL30154GGG2
|
Avnet Silica | (Alt: ZL30154GGG2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZL30154GGG2
ZL30154GGG2 CAD Models
ZL30154GGG2 Part Data Attributes:
|
ZL30154GGG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30154GGG2
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LBGA-100 | |
Reach Compliance Code | compliant | |
Applications | SONET;SDH | |
JESD-30 Code | S-PBGA-B100 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 109 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |