Part Details for ZL30162GDG2 by Microchip Technology Inc
Overview of ZL30162GDG2 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30162GDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30162GDG2-ND
|
DigiKey | IC CLK TRANSLATOR 4CH 144LBGA Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL30162GDG2
|
Mouser Electronics | Clock Generators & Support Products Dual Timing card & Dual clock Translator RoHS: Compliant | 0 |
|
$78.1300 | Order Now |
DISTI #
V36:1790_09157128
|
Arrow Electronics | PLL Clock Translator -40°C to 85°C 144-Pin LBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2237 | Americas - 100 |
|
$94.4600 / $127.6960 | Buy Now |
Part Details for ZL30162GDG2
ZL30162GDG2 CAD Models
ZL30162GDG2 Part Data Attributes
|
ZL30162GDG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30162GDG2
Microchip Technology Inc
ATM/SONET/SDH Clock Recovery Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA144(UNSPEC) | |
Package Shape | SQUARE | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 13 mm |