There are no models available for this part yet.
Overview of ZL30163GDG2 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZL30163GDG2 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ0750
|
Newark | Clock Generator, 750Mhz, Cmos, Pbga144 Rohs Compliant: Yes |Microchip ZL30163GDG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6000 / $54.3000 | Buy Now | |
DISTI #
ZL30163GDG2-ND
|
DigiKey | IC CLK TRANSLATOR 2CH 144LBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
136 In Stock |
|
$99.5900 | Buy Now | |
DISTI #
494-ZL30163GDG2
|
Mouser Electronics | Clock Generators & Support Products Dual Clock Translator RoHS: Compliant | 0 |
|
$63.2800 | Order Now | |
Onlinecomponents.com | Clock Translator - -40°C to 85°C - 144-Pin LBGA - Tray RoHS: Compliant | 800 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
ZL30163GDG2
|
Avnet Silica | (Alt: ZL30163GDG2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ZL30163GDG2
|
EBV Elektronik | (Alt: ZL30163GDG2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ZL30163GDG2 by Microchip Technology Inc
Part Data Attributes for ZL30163GDG2 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
JESD-30 Code
|
S-PBGA-B144
|
Length
|
13 mm
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
750 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA144,12X12,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Primary Clock/Crystal Frequency-Nom
|
750 MHz
|
Seated Height-Max
|
1.95 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
13 mm
|
uPs/uCs/Peripheral ICs Type
|
JITTER ATTENUATOR
|
Related Parts for ZL30163GDG2
-
ZGP323LEP2004GMicrocontrollers
-
ADUM1200UR-EPOther Analog ICs
-
ZL30136GGGNetwork Interfaces
-
SI5040-D-GMATM/SONET/SDH ICs
-
SM843031-01KAClock Generators
-
AM3354BZCZD80Microprocessors
-
IRFP22N50APBFPower Field-Effect Transistors
-
LM3405AXMKESwitching Regulator or Controllers
-
UM3491EESELine Driver or Receivers