Part Details for ZL30251LDG1 by Microchip Technology Inc
Overview of ZL30251LDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for ZL30251LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3577
|
Newark | 3-In 3-Out Any-Rate Clk Multiplier W/Ee 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ZL30251LDG1 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 | Buy Now |
DISTI #
ZL30251LDG1-ND
|
DigiKey | IC CLK GEN QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
170 In Stock |
|
$9.7875 / $12.1300 | Buy Now |
DISTI #
ZL30251LDG1
|
Avnet Americas | Programmable PLL Frequency Synthesizer Single 1Hz to 1035MHz 32-Pin QFN Tray - Trays (Alt: ZL30251LDG1) RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5390 |
|
$9.2000 / $12.1300 | Buy Now |
DISTI #
494-ZL30251LDG1
|
Mouser Electronics | Clock Generators & Support Products 3-In 3-Out Any-Rate Clk Multiplier w/EE RoHS: Compliant | 0 |
|
$9.7800 | Order Now |
DISTI #
ZL30251LDG1
|
Microchip Technology Inc | 3-In 3-Out Any-Rate Clk Multiplier w/EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2994 Alternates Available |
|
$8.0600 / $12.1300 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 100 Container: Tray | 0Tray |
|
$9.9100 / $10.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.4700 / $11.8800 | Buy Now | |
DISTI #
ZL30251LDG1
|
Avnet Americas | Programmable PLL Frequency Synthesizer Single 1Hz to 1035MHz 32-Pin QFN Tray - Trays (Alt: ZL30251LDG1) RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5390 |
|
$9.2000 / $12.1300 | Buy Now |
|
Ameya Holding Limited | . | 490 |
|
RFQ | |
DISTI #
ZL30251LDG1
|
Avnet Americas | Programmable PLL Frequency Synthesizer Single 1Hz to 1035MHz 32-Pin QFN Tray - Trays (Alt: ZL30251LDG1) RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5390 |
|
$9.2000 / $12.1300 | Buy Now |
Part Details for ZL30251LDG1
ZL30251LDG1 CAD Models
ZL30251LDG1 Part Data Attributes
|
ZL30251LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30251LDG1
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1035 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 1250 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 297 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ZL30251LDG1
This table gives cross-reference parts and alternative options found for ZL30251LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30251LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30251LDF1 | 3-In 3-Out Any-Rate Clk Multiplier w/EE | Microchip Technology Inc | ZL30251LDG1 vs ZL30251LDF1 |
ZL30251LDG1Q06V | PLL Based Clock Driver, 30251 Series, 6 True Output(s), 0 Inverted Output(s) | Microchip Technology Inc | ZL30251LDG1 vs ZL30251LDG1Q06V |