Part Details for ZL30251LDG1Q074 by Microchip Technology Inc
Overview of ZL30251LDG1Q074 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for ZL30251LDG1Q074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30251LDG1Q074
|
Microchip Technology Inc | ZL30251LDG1Q074, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1375 Alternates Available |
|
$7.3000 / $11.0200 | Buy Now |
|
Ameya Holding Limited | 1375 |
|
RFQ |
Part Details for ZL30251LDG1Q074
ZL30251LDG1Q074 CAD Models
ZL30251LDG1Q074 Part Data Attributes
|
ZL30251LDG1Q074
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30251LDG1Q074
Microchip Technology Inc
Processor Specific Clock Generator, 1035MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1035 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 1250 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 297 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |