There are no models available for this part yet.
Overview of ZL30264LDG1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for ZL30264LDG1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH3596
|
Newark | Quad Freq Family 6 O/P 2 Apll Int Rom 56 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip ZL30264LDG1 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 | Buy Now | |
DISTI #
ZL30264LDG1-ND
|
DigiKey | IC CLOCK MULTIPLIER 56QFN Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3125 | Buy Now | |
DISTI #
ZL30264LDG1
|
Avnet Americas | Any-to-Any Clock Multiplier and Frequency Synthesizer External EEPROM 6-Output 2.5V/3.3V/1.8V+2.5V/1.8V+3.3V 56-Pin QFN Tray - Trays (Alt: ZL30264LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$13.4600 / $17.7900 | Buy Now | |
DISTI #
494-ZL30264LDG1
|
Mouser Electronics | Clock Generators & Support Products 6-Outputs RoHS: Compliant | 0 |
|
$14.3100 | Order Now | |
DISTI #
ZL30264LDG1
|
Microchip Technology Inc | Quad Freq Family 6 o/p 2 APLL Int ROM, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.8000 / $17.7900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$13.8000 | Buy Now | ||
Onlinecomponents.com | Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tray RoHS: Compliant | 0 |
|
$14.2100 / $38.9300 | Buy Now | ||
NAC | Quad Freq Family 6 o/p 2 APLL Int ROM, 56 VQFN 8x8x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$13.9600 / $16.3600 | Buy Now | ||
Master Electronics | Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tray RoHS: Compliant | 0 |
|
$14.2100 / $38.9300 | Buy Now |
CAD Models for ZL30264LDG1 by Microchip Technology Inc
Part Data Attributes for ZL30264LDG1 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVQCCN, LCC56,.31SQ,20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY
|
Family
|
30264
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
S-XQCC-N56
|
Length
|
8 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
56
|
Number of True Outputs
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC56,.31SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TRAY
|
Power Supply Current-Max (ICC)
|
852 mA
|
Propagation Delay (tpd)
|
3.8 ns
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
1.89 V
|
Supply Voltage-Min (Vsup)
|
1.71 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
8 mm
|
fmax-Min
|
1045 MHz
|
Related Parts for ZL30264LDG1
-
ZLP32300H2804GMicrocontrollers
-
ZL30264LDF1Other uPs/uCs/Peripheral ICs
-
ZL2004ALNNT1Switching Regulator or Controllers
-
ZMR250CLinear Regulator ICs
-
ZL30310GKG2Other Telecom ICs
-
ZUW60515Power Supply Modules
-
ZVN2120ASTOBSmall Signal Field-Effect Transistors
-
Z84C4406VECSerial IO/Communication Controllers
-
ZR40402F41TCVoltage References