Part Details for ZL30270LDG1S by Microchip Technology Inc
Overview of ZL30270LDG1S by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30270LDG1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9332
|
Newark | 6-Output Clock Generator (Apll-Only), 1D/1Se + 1Se/Crystal Inputs 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ZL30270LDG1S Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 | Buy Now |
DISTI #
150-ZL30270LDG1S-ND
|
DigiKey | 6-OUTPUT CLOCK GENERATOR (APLL-O Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2250 / $18.9100 | Buy Now |
DISTI #
ZL30270LDG1S
|
Avnet Americas | Clock Generator 9.72MHz to 400MHz 6-Output 48-Pin VQFN Tray - Trays (Alt: ZL30270LDG1S) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$14.3300 / $18.9100 | Buy Now |
DISTI #
494-ZL30270LDG1S
|
Mouser Electronics | Clock Generators & Support Products 6-output clock generator (APLL-only), 1D/1SE + 1SE/crystal inputs RoHS: Compliant | 0 |
|
$15.2200 | Order Now |
DISTI #
ZL30270LDG1S
|
Microchip Technology Inc | 6-output clock generator (APLL-only), 1D/1SE + 1SE/crystal inputs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6900 / $18.9100 | Buy Now |
|
Future Electronics | 6-output clock generator (APLL-only), 1D/1SE + 1SE/crystal inputs RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tube | 260Tube |
|
$14.0500 | Buy Now |
|
Future Electronics | 6-output clock generator (APLL-only), 1D/1SE + 1SE/crystal inputs RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$14.0500 / $14.7600 | Buy Now |
|
Future Electronics | 6-output clock generator (APLL-only), 1D/1SE + 1SE/crystal inputs RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$14.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.1200 / $41.4100 | Buy Now | |
DISTI #
ZL30270LDG1S
|
Avnet Americas | Clock Generator 9.72MHz to 400MHz 6-Output 48-Pin VQFN Tray - Trays (Alt: ZL30270LDG1S) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$14.3300 / $18.9100 | Buy Now |
Part Details for ZL30270LDG1S
ZL30270LDG1S CAD Models
ZL30270LDG1S Part Data Attributes
|
ZL30270LDG1S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30270LDG1S
Microchip Technology Inc
Processor Specific Clock Generator, 750MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ALSO AVAILABLE WITH 3.3V NOM SUPPLY | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 750 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 400 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 519 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |