Part Details for ZL30282LDG1 by Microchip Technology Inc
Overview of ZL30282LDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30282LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3606
|
Newark | Pcie Gen1-4 6 O/P 1 Apll Int Ee 56 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip ZL30282LDG1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 | Buy Now |
DISTI #
ZL30282LDG1-ND
|
DigiKey | IC CLOCK GENERATOR 56QFN Min Qty: 260 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1625 | Buy Now |
DISTI #
ZL30282LDG1
|
Avnet Americas | Clock Generator 50MHz 6-OUT 56-Pin QFN Tray - Trays (Alt: ZL30282LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.5700 / $12.6300 | Buy Now |
DISTI #
494-ZL30282LDG1
|
Mouser Electronics | Clock Generators & Support Products PCIe Gen1-4 6 o/p 1 APLL Int EE RoHS: Compliant | 0 |
|
$10.1600 | Order Now |
DISTI #
ZL30282LDG1
|
Microchip Technology Inc | 6-Output PCIe Gen 1-4 Clock Generator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
718 Alternates Available |
|
$8.3800 / $12.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$9.8000 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 2:6 Input:Output - 250MHz - 1.71 to 1.89V, 2.375 to 2.625V, 3.135 to 3.465V Supply - 56-QFN (8x8). | 0 |
|
$10.0900 / $21.1400 | Buy Now |
DISTI #
ZL30282LDG1
|
Avnet Americas | Clock Generator 50MHz 6-OUT 56-Pin QFN Tray - Trays (Alt: ZL30282LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.5700 / $12.6300 | Buy Now |
|
Ameya Holding Limited | 720 |
|
RFQ | ||
DISTI #
ZL30282LDG1
|
Avnet Americas | Clock Generator 50MHz 6-OUT 56-Pin QFN Tray - Trays (Alt: ZL30282LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.5700 / $12.6300 | Buy Now |
Part Details for ZL30282LDG1
ZL30282LDG1 CAD Models
ZL30282LDG1 Part Data Attributes
|
ZL30282LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30282LDG1
Microchip Technology Inc
250MHz, CMOS, PQCC56
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | IT ALSO OPERATES AT 2.5V AND 3.3 V SUPPLY; PCIe Generation 1, 2, 3,4 | |
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 60 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
Alternate Parts for ZL30282LDG1
This table gives cross-reference parts and alternative options found for ZL30282LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30282LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30282LDF1 | Processor Specific Clock Generator, 250MHz, CMOS | Microchip Technology Inc | ZL30282LDG1 vs ZL30282LDF1 |
ZL30282LDG1 | Processor Specific Clock Generator, | Microsemi Corporation | ZL30282LDG1 vs ZL30282LDG1 |
ZL30282LDF1 | Processor Specific Clock Generator, | Microsemi Corporation | ZL30282LDG1 vs ZL30282LDF1 |