Part Details for ZL30363GDG2Q076 by Microchip Technology Inc
Overview of ZL30363GDG2Q076 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ZL30363GDG2Q076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30363GDG2Q076
|
Microchip Technology Inc | ZL30363GDG2Q076, Projected EOL: 2049-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$76.6400 / $115.4300 | Buy Now |
Part Details for ZL30363GDG2Q076
ZL30363GDG2Q076 CAD Models
ZL30363GDG2Q076 Part Data Attributes
|
ZL30363GDG2Q076
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30363GDG2Q076
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LBGA-144 | |
Reach Compliance Code | compliant | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B144 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |