Part Details for ZL30364GDG2 by Microchip Technology Inc
Overview of ZL30364GDG2 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ZL30364GDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30364GDG2-ND
|
DigiKey | IC NETWORK SYNCH ETH CLK 144LBGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL30364GDG2
|
Mouser Electronics | Clock Generators & Support Products Triple Channel 1588/SyncE Network Synch RoHS: Compliant | 0 |
|
$90.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 960 Factory Stock |
|
$0 | Buy Now |
Part Details for ZL30364GDG2
ZL30364GDG2 CAD Models
ZL30364GDG2 Part Data Attributes
|
ZL30364GDG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30364GDG2
Microchip Technology Inc
Telecom Circuit, 1-Func, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 13 mm |