Part Details for ZL30365GDG2 by Microchip Technology Inc
Overview of ZL30365GDG2 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30365GDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30365GDG2-ND
|
DigiKey | IC NETWORK SYNCH ETH CLK 144LBGA Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL30365GDG2
|
Mouser Electronics | Clock Generators & Support Products RoHS: Compliant | 0 |
|
$74.7000 | Order Now |
Part Details for ZL30365GDG2
ZL30365GDG2 CAD Models
ZL30365GDG2 Part Data Attributes
|
ZL30365GDG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30365GDG2
Microchip Technology Inc
750MHz, CMOS, PBGA144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LBGA-144 | |
Reach Compliance Code | compliant | |
Additional Feature | 10 GIGABIT ETHERNET | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 750 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, ETHERNET |